The SlimStack 502426 connector features a gold-plated contact and a surface mount termination. It has a current rating of 300mA and a voltage rating of 50V AC. The connector is available in a tape and reel packaging with 750 pieces per package, and has a mated stacking height of 1mm. It is suitable for use in applications where a high-density, low-profile connector is required.
Molex 502426-9030-TR750 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | SlimStack 502426 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.