
8-position, 2-row female surface mount receptacle with a 0.4mm pitch. Features bronze contacts with gold plating, rated for 50V AC and 300mA. This low halogen component has a black housing, a depth of 2.6mm, and a length of 4.7mm, with a mated stacking height of 1mm. Operating temperature range is -25°C to 85°C.
Molex 5024260810 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 4.7mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 502426 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.