Molex 5024262680 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack 502426 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.