0.40Mm Pitch Slimstack Board-To-Board Receptacle
Molex 5024264040 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.