
60-position, 2-row vertical surface mount receptacle with 0.4mm pitch and 1mm mated stacking height. Features gold-plated bronze contacts, a black polyester housing, and a liquid crystal polymer insulator. Rated for 50V AC and 300mA, with a maximum operating temperature of 85°C. Compliant with ELV and UL94 V-0 flammability rating, and low halogen.
Sign in to ask questions about the Molex 5024266010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5024266010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Pitch | 0.4mm |
| Length | 15.1mm |
| Mated Stacking Heights | 1mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024266010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.