
80-position, 2-row vertical surface mount receptacle with 0.4mm pitch and 1mm mated stacking height. Features bronze contacts with gold plating, a 300mA current rating, and 50V AC voltage rating. Constructed with a black polyester insulator and housing, this component offers a 2.6mm depth and 19.1mm length, rated for 30 mating cycles and operating temperatures from -25°C to 85°C. UL94 V-0 flammability rating and low halogen compliance.
Sign in to ask questions about the Molex 5024268010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5024268010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Pitch | 0.4mm |
| Length | 19.1mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack™ 502426 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024268010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.