Conn Board to Board RCP 80 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |