20-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and 1mm mated stacking height, with a 1.54mm depth. Constructed with liquid crystal polymer insulation and bronze contacts with gold plating. Rated for 50V AC and 300mA, with a maximum operating temperature of 85°C. Surface mount termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 502430-2010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Pitch | 0.4mm |
| Mated Stacking Heights | 1mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502430-2010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
