This 30-contact female surface mount header features a glass filled liquid crystal polymer insulator and a gold over nickel contact finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is rated for a maximum dielectric withstanding voltage of 250VAC and a maximum rated current of 0.3A. It is designed for commercial reliability and has a plating thickness of 8 microns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 502430 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 8u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | False |