
The 502430-8010 is a surface mount board to board connector with 80 contacts, rated for 50VDC and 0.3A per contact. It has a terminal pitch of 0.4mm and a body orientation of straight. The connector is designed for surface mount applications and has a maximum operating temperature range of -20 to 85 degrees Celsius.
Sign in to ask questions about the Molex 502430-8010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 502430-8010 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 0.62 |
| Product Length (mm) | 18.26 |
| Product Depth (mm) | 1.54 |
| Product Height (mm) | 0.8 |
| Product Weight (g) | 0.031261 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 502430-8010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.