
26-position, 2-row male plug connector featuring a 0.4mm pitch and 1mm mated stacking height. Constructed with Liquid Crystal Polymer and Polyester insulation, it offers a 300mA current rating and 50V AC voltage rating. This surface mount component utilizes gold-plated bronze contacts and is rated for operation between -20°C and 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 5024302610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5024302610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Pitch | 0.4mm |
| Length | 7.46mm |
| Mated Stacking Heights | 1mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024302610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.