Sign in to ask questions about the Molex 5024302680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5024302680 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack 502430 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024302680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.