Board to Board & Mezzanine Connectors 0.4 B/B PLG ASY 30CK EMBSTP PKG
Molex 5024303010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.54mm |
| Housing Color | Black |
| Length | 8.26mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack™ 502430 |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.