
Vertical, surface mount receptacle connector with a 2mm pitch, featuring 4 circuits and 4 contacts. Contacts are copper alloy with tin plating, offering a 3A current rating and a 250V voltage rating. The insulation material is resin with a natural color, and the housing is also natural. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Length | 12mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | CLIK-Mate 502443 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
