6-position, 2mm pitch wire-to-board receptacle with vertical surface mount orientation. Features copper alloy contacts with tin plating, offering a 3A current rating and 250V voltage rating. Designed for solder termination with a 6.85mm depth and 16mm length. Insulation material is resin, and housing color is natural. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 502443 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |