
8-position, 1-row vertical surface mount receptacle with a 2mm pitch. Features female forked copper alloy contacts with tin plating and a 3A current rating. Operates within a -40°C to 105°C temperature range and a 250V AC voltage rating. Constructed with a natural colored resin insulation and a polybutylene housing, rated UL94 V-0 for flammability.
Molex 502443-0870 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Length | 20mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | CLIK-Mate 502443 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502443-0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
