
Vertical surface mount receptacle with a 2mm pitch, featuring 12 positions and 12 contacts. This header and edge type connector utilizes copper alloy contacts with tin plating and a center strip contact design. Rated for 3A current and 250V AC, it operates within a temperature range of -40°C to 85°C and offers 30 mating cycles. Constructed with a natural colored resin insulation and polybutylene housing, it meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Natural, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 3A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Lead Pitch | 2mm |
| Length | 28mm |
| Material | Polybutylene |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 502443 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
