
8-position, 2mm pitch right-angle surface mount receptacle for wire-to-board applications. Features copper alloy contacts with tin plating, a 3A current rating, and a 250V AC voltage rating. Constructed with a natural colored polybutylene housing, it offers 30 mating cycles and a maximum operating temperature of 85°C. This shrouded header is UL94 V-0 flammability rated and supplied on tape and reel.
Molex 502494-0870 technical specifications.
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Pitch | 2mm |
| Length | 20mm |
| Material | Polybutylene |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 502494 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502494-0870 to view detailed technical specifications.
No datasheet is available for this part.
