2-position, 1-row wire-to-board receptacle with a 2mm terminal pitch. This right-angle, surface-mount header features a solder termination method and a CLIK-Mate™ tradename. Operating within a temperature range of -40°C to 105°C, it supports a maximum current rating of 3A per contact and a voltage rating of 250VDC/250VAC. The component has a height of 6.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | CLIK-Mate™ |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |