
Right-angle, surface-mount microSD card socket featuring 8 contacts and 8 circuits. This female connector utilizes a 1.1mm pitch and copper alloy contacts with gold plating, rated for 0.5A per contact and a voltage of 10V (1.01kV DC max). Operating within a temperature range of -25°C to 85°C, it offers a low halogen and lead-free design, packaged on tape and reel.
Molex 5025700893 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 15.5mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 1.01kV |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 502570 |
| Termination | Solder |
| Voltage Rating | 10V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025700893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
