
This cable mount header features a copper alloy contact material with a tin plating, suitable for signal contacts. The header has a depth of 1.85mm and a height of 2.06mm, with a length of 6.9mm. It is designed for cable mounting and is available in a bulk packaging with 1000 units per package. The header is compliant with RoHS regulations and has a low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 502579-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.85mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.06mm |
| Length | 6.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502579 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 502579-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.