
1.5mm pitch, straight, male shrouded header for board-to-board applications. Features a 2A current rating and 100V voltage rating. Designed for crimp termination with wire gauges from 24AWG to 28AWG. Constructed with a copper alloy contact material and tin plating. This low halogen component is supplied on tape and reel.
Sign in to ask questions about the Molex 5025790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5025790000 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.06mm |
| Length | 6.9mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Clik-Mate |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
