Surface mount receptacle with 4 contacts in a single row, featuring a 1.5mm pitch and straight vertical orientation. This beige, resin-insulated connector is designed for board-to-board applications, offering a 2A current rating and 100V voltage rating. Constructed from copper alloy with tin plating, it utilizes a center strip contact type and includes a locking feature for secure mating. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
