
12-position, 1.5mm pitch wire-to-board receptacle with vertical orientation and surface mount termination. Features a beige, SIL package with a copper alloy, tin, and copper contact material plated in tin. Rated for 2A current and 100V voltage, with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C. Packaged in tape and reel.
Molex 502584-1270 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502584-1270 to view detailed technical specifications.
No datasheet is available for this part.
