
3-position, 1-row vertical PCB receptacle with a 1.5mm pitch. Features female center strip contacts made of copper alloy with tin plating, rated for 2A and 100V. Surface mountable with a 7.5mm height and beige resin insulation, this component operates from -40°C to 105°C and has a UL94 V-0 flammability rating. Supplied on tape and reel for efficient assembly.
Molex 5025840370 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 7.5mm |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025840370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
