This 4-contact RCP wire to board connector features a 1.5mm terminal pitch and a maximum operating temperature range of -40°C to 105°C. It is designed for surface mount applications and has a maximum current rating of 2A per contact. The connector is rated for 100V and has a height of 7.25mm. It is suitable for use in a variety of electronic devices and systems.
Molex 5025840466 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Height | 7.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5025840466 to view detailed technical specifications.
No datasheet is available for this part.