Molex 5025841170 technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502584 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025841170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
