
6-position, 1-row right-angle board connector with a 1.5mm pitch. This female receptacle features a surface mount terminal with a TIN contact finish and copper alloy contacts. Rated for 2A current and 100V voltage, it operates between -40°C and 85°C. The beige resin housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 502585-0670 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
