
3-position, 1.5mm pitch wire-to-board connector with right-angle surface mount orientation. Features female, center strip copper alloy contacts with tin plating and a 2A current rating. Housing and insulation are beige resin, with a UL94 V-0 flammability rating. Operates between -40°C and 85°C, with a 100V voltage rating. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5025850370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025850370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
