
1.5mm pitch right-angle receptacle with 14 positions and 14 circuits. Features center strip contacts made of copper alloy with tin plating, rated for 2A current and 100V voltage. Surface mount termination with a solder type, housed in beige SIL package. Operating temperature range from -40°C to 85°C.
Molex 5025851470 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 7.3mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 25.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025851470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.