
Right-angle receptacle connector with 15 circuits and 15 contacts, featuring a 1.5mm pitch and a 2A current rating. This surface-mount component utilizes a SIL package and center strip contact type with copper, copper alloy, and tin contact materials, finished with tin plating. Operating within a temperature range of -40°C to 85°C, it offers a 100V voltage rating and is RoHS compliant. The beige housing is designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5025851570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 7.3mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502585 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025851570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.