
Right-angle FPC connector with 39 positions and 0.3mm pitch. Features gold-plated bronze contacts, a 200mA current rating, and 50V voltage rating. Nylon, glass, and polyamide actuator material in black, with a natural housing color. Operates within a -40°C to 85°C temperature range and offers 10 mating cycles. UL94 V-0 flammability rating, low halogen, and compliant with ELV, Reach SVHC, and RoHS standards.
Molex 502598-3993 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 13.8mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 39 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BackFlip, Easy-On 502598 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502598-3993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
