33-position, single-row, right-angle FPC connector with a 0.3mm pitch. Features gold-plated bronze contacts and a 3.8mm depth, 12mm length. Designed for surface-mount (SMD) termination with a solder connection. Operates within a temperature range of -40°C to 85°C and supports up to 50V AC/DC. Supplied in tape and reel packaging.
Molex 5025983393 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 33 |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025983393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.