
39-position, right-angle FFC/FPC connector for surface mount applications. Features a 0.3mm pitch and gold-plated copper alloy contacts for reliable termination. Rated for 50V AC and 200mA, with a temperature range of -40°C to 85°C. Housing is white nylon with a black nylon, glass, and polyamide actuator. Packaged on tape and reel for automated assembly.
Molex 5025983991 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 13.8mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | BackFlip™, Easy-On™ 502598 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5025983991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
