
0.5mm pitch FFC/FPC connector with 68 positions and 68 contacts, featuring a right-angle, surface mount orientation and bottom contact location. Constructed with a polymer, glass actuator and copper alloy contacts with gold plating, it offers a 300mA current rating and 100V voltage rating. Operating temperature range is -10°C to 100°C, with a UL94 V-0 flammability rating and 20 mating cycles. This assembly is supplied in tape and reel packaging.
Molex 5026116821 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Length | 40.6mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 55 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Easy-On 502611 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5026116821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.