Right-angle, surface-mount PCB connector with a 1.1mm pitch, designed for microSD card applications. Features 8 circuits and 8 contacts made from copper alloy with gold plating. Operates within a temperature range of -25°C to 85°C, with a low halogen content. Termination is via solder, and the component measures 14.6mm in length, 1.8mm in width, and 16mm in depth. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5027740891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | microSD Card |
| Termination | Solder |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5027740891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
