
Right-angle FPC connector with 30 positions and 0.5mm pitch. Features bottom contact location, gold-plated bronze contacts, and a 500mA current rating. The housing is beige with a black glass and polyphenylene actuator, operating within a -20°C to 85°C temperature range. This receptacle is designed for solder termination and is UL94 V-0 flammability rated.
Molex 5027903091 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 20.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Easy-On 502790 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5027903091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.