
Board-to-board connector featuring a 0.4mm pitch and 40 positions across 2 rows. Contacts are gold-plated bronze, supporting a 300mA current rating and 50V AC / 5.05kV DC voltage rating. This vertical, surface-mount component offers a 1.5mm mated stacking height and a slim profile with a 1.54mm depth. Operating temperature range is -30°C to 75°C, with low halogen and Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5031084010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.54mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 503108 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031084010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.