This crimp wire housing features 20 positions with a 1.25mm pitch, supporting a maximum current rating of 1A. It has a white housing color and is designed for free-hanging or cable mounting. The housing is compliant with RoHS regulations and is available in bulk packaging with 500 units per package. Operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 15.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 50 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Duo-Clasp 503110 |
| Termination | Crimp |
| RoHS | Compliant |
