1.25mm pitch wire-to-board housing featuring a dual-row, straight orientation and 30 positions. This male connector offers a positive lock mechanism for secure mating and a 1A current rating. Constructed with a white housing, it operates within a temperature range of -25°C to 85°C and is designed for crimp termination. The housing measures 21.6mm in length and 6.8mm in depth, suitable for free-hanging, cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5031103000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Duo-Clasp 503110 |
| Termination | Crimp |
| Weight | 0.015309oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031103000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.