
The Duo-Clasp 503110 is a 40-position header with a current rating of 1A and a pitch of 1.25mm. It is designed for free hanging applications and is available in bulk packaging. The header is made of white housing with a white color and has a length of 27.85mm. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5031104000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 27.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Duo-Clasp 503110 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031104000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.