1.5mm pitch shrouded header receptacle with 10 positions and 2 rows, designed for right-angle side entry surface mount applications. Features a copper alloy contact material with tin plating and a tin mating contact finish, rated for 1A current and 100V voltage. Insulation is beige resin with a UL94 V-0 flammability rating, operating within a -40°C to 105°C temperature range. Packaged on tape and reel for efficient assembly.
Molex 5031481090 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| Series | CLIK-Mate™ 503148 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031481090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.