The 5031482490 is a 24-contact RCP wire to board header from Molex. It features a right-angle body orientation and a surface mount termination method. This header has a terminal pitch of 1.5mm and supports a maximum voltage rating of 100V. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 1A per contact. The header is designed for use in surface mount applications and is part of the CLIK-Mate™ tradename series.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100V |
| Tradename | CLIK-Mate™ |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |