
12-position, 2-row straight cable mount wire housing with a 1.5mm pitch. This beige, male connector features non-gender specific crimp termination and a 2A current rating. Operating within a temperature range of -25°C to 85°C, it supports up to 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 503149-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 503149-1200 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503149-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
