Conn Housing PL 22 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 22 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Tradename | CLIK-Mate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |