24-position, 2-row straight male header connector with a 1.5mm pitch and 1.5mm row spacing. Features a 2A current rating and 100V voltage rating, designed for free-hanging mounting with crimp termination. Operates within a -25°C to 85°C temperature range, accepting wire gauges from 24AWG to 30AWG. This RoHS compliant board connector is supplied in bulk packaging.
Molex 5031492400 technical specifications.
| Color | Beige |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031492400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.