28-position, 2-row straight cable mount connector housing with a 1.5mm pitch. Features a beige, non-gendered contact type and a male gender. Rated for 2A current and 100V voltage, operating between -25°C and 85°C. This crimp termination connector is designed for free hanging applications and is RoHS compliant.
Molex 5031492800 technical specifications.
| Color | Beige |
| Contact Type | Non-Gendered |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 25.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031492800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.