
The CLIK-Mate 503149 connector features 30 non-gender specific contacts in a 2-row, 30-position configuration. It has a current rating of 2A and a pitch of 1.5mm. The connector is made of beige UL94 V-0 flammability rated material and is available in a bulk packaging quantity of 200. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5031493000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Type | Non-Gender Specific |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503149 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031493000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
