The 5031541890 is an 18-contact RCP wire to board header with a 2-row configuration and a terminal pitch of 1.5mm. It is designed for surface mount applications and features a maximum operating temperature range of -40°C to 105°C. The header has a maximum voltage rating of 100V and a maximum current rating of 2A per contact. It is available in a shrouded and unshrouded version, with a height of 8.75mm and a body orientation of straight.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Tradename | CLIK-Mate™ |
| Height | 8.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |