The 5031543490 is a 34-contact wire-to-board header from Molex, featuring a right-angle contact position and a 1.5mm terminal pitch. It has a dual-slot polarization type and is designed for surface mount applications. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 100V. It can handle a maximum current rating of 2A per contact and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 34 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Tradename | CLIK-Mate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |